NSYCVF850M400PF | Schneider Electric
ClimaSys forced vent. IP54, 850m3/h, 400V, with outlet grille and filter G2
Unit Price (€ / pc.)
315.6951 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Width | 291 mm | |
Height | 291 mm | |
Type of bearing | ball bearing | |
Rated voltage | 230 V | |
Sound pressure level | 77 db | |
Degree of protection (IP) | IP54 | |
Volume flow | 850 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |