XS8C1A1NAL01M12 | Schneider Electric
Proximity switch, Surface mounting, 1 Form A (N/O), 200 mA, Detection range 25 mm, XS8C1A1NAL01M12
Unit Price (€ / pc.)
102.1734 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M12-connector | |
Version | Inductive sensor | |
Detection range | 25 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |