1249002 | Schneider Electric
Thorsman - TSP-10xM5 - cavity fixing - with screw - set of 25
Unit Price (€ / pc.)
2.0349 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Cavity dowels | |
Suitable for | screw M5 x 75 mm | |
Length | 77 mm | |
Hole diameter | 10 mm | |
Material | plastic |
Download
Logistics
Country of origin | LV |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |