ZARB18WM | Schneider Electric
Base station for crane and lifting applications material transportation, ZARB18WM
Base station, ZARB18WM, Schneider Electric
The ZARB18WM base station offers you greater efficiency with the following functions. One-handed operation thanks to intuitive push-button distribution: The operator controls the crane without having to concentrate on the push-buttons and can instead keep an eye on the load. Operator protection: Harmony eXLhoist prevents unexpected operation and protects the operator, the system and the load. High availability: The battery takes just 15 minutes to charge for 30 hours of use. This means you do not need a spare battery. Unlimited worldwide use: The internationally compatible 2.4 GHz frequency band ensures that you can use the same solution worldwide and standardise your spare parts stock.
Suitable for | crane and lifting applications material transportation | |
Accessory Type | Base station |
Country of origin | FR |
Customs tariff number | 85269200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |