XUVU06M3PSNM8 | Schneider Electric
Ultrasonic sensor label fork 60x3 - 12..24 V DC - PNP NO/NC connect M8
Unit Price (€ / pc.)
575.5911 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M8-connector | |
Activation time | 0.3 ms | |
Detection range | 3 mm | |
Switching frequency | 1500 Hz | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP65 | |
Voltage | 12-24 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |