2-1416010-5 | Schrack
Relay, 1 Form A (N/O), 9 V (DC), 405 Ω, 6 A, 400 V (AC), monostable, 2-1416010-5
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
25 pcs.
3.4272 €
150 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature relay, 2-1416010-5, Schrack
Power relay, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 405 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Industrial electronics
- White goods
- Measurement and control
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 9 V | |
Coil type | monostable | |
Coil resistance | 405 Ω |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |