2-1416010-6 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 6 A, 400 V (AC), monostable, 2-1416010-6
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
50 pcs.
2.0230 €
250 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature PCB relay, 2-1416010-6, SCHRACK
Features
- Sensitive coil 200 mW
- 4 kV coil-contact
- RT II flux proof
Applications
- PLC-s
- Timers
- Temperature controls
- I/O cards
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 6 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 720 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |