2158100-8 | Schrack
Relay, 1 Form C (NO/NC), 6 V (DC), 67 Ω, 16 A, 300 V (DC), 250 V (AC), monostable, 2158100-8
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 13,040 pcs.
Leadtime: 1 Week **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
60 pcs.
1.9159 €
260 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2158100-8, Schrack
Power relay, Standard, Monostable, DC, 530 mW Coil Power Rating DC, 67 Ω Coil Resistance, UL Coil Insulation Class F.
Applications
- Household appliances
- Boiler control
- Garage door control
- Timers
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 300 V | |
switching current | 16 A | |
Coil voltage (DC) | 6 V | |
Coil type | monostable | |
Coil resistance | 67 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |