3-1393239-4 | Schrack
Relay, 1 Form A (N/O), 115 V (AC), 8100 Ω, 12 A, 400 V (AC), monostable, 3-1393239-4
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Available in 5 Days: 6,842 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
40 pcs.
3.1178 €
160 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 3-1393239-4, Schrack
Power relay, Standard, Monostable, AC, 0.76 VA Coil Power Rating AC, 8100 Ω Coil Resistance, UL Coil Insulation Class F.
Features
- Reinforced insulation
Applications
- Boiler control
- Garage door control
- POS automation
- Interface modules
- Timers
Technical specifications
Connection | Plug-in/PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 90/10 | |
Switching Voltage (AC) | 400 V | |
switching current | 12 A | |
Coil voltage (AC) | 115 V | |
Coil type | monostable | |
Coil resistance | 8100 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |