5-1393224-7 | Schrack
Relay, 1 Form C (NO/NC), 18 V (DC), 1310 Ω, 8 A, 400 V (AC), monostable, 5-1393224-7
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 57,382 pcs.
Leadtime: 1 Week **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
40 pcs.
3.8437 €
160 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature power connector, 5-1393224-7, Schrack
Power relay, Standard, Monostable, DC, 247 mW Coil Power Rating DC, 1310 Ω Coil Resistance.
Features
- Reinforced insulation
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | PCB pin | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 18 V | |
Coil type | monostable | |
Coil resistance | 1310 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |