20110-060 | SCHROFF
Writing Surface for 19" Cabinet Drawers
Version | writing plate | |
Width | 408 mm | |
Colour | light gray | |
Height | 1 mm | |
Length | 338 mm | |
Material | steel |
Country of origin | DE |
Customs tariff number | 94039910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |