21101-954 | SCHROFF
Connecting Bracket, EuropacPRO
Order No.: 85H1639
EAN: 4036088069222
MPN:
21101-954
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: 1 Week **
The brackets are used to connect the fan units to the side panels of a subrack.
Technical specifications
Version | holder | |
Width | 19.7 mm | |
Height | 60 mm | |
Length | 2.5 mm | |
Material | zinc die casting | |
cutting pitch differential | 1 U |
Download
Logistics
Country of origin | DE |
Customs tariff number | 79070000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |