21120-193 | SCHROFF
Mounting Kit for Telescopic Slide, narrow,Varistar
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cabinet mounting kit for telescopic slides for mounting 2 Economy 1 U telescopic slides.
Technical specifications
Version | mounting kit | |
Material | steel | |
cutting pitch differential | 2 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |