23130-507 | SCHROFF
Varistar SHX 30 Base Plinth
Unit Price (€ / pc.)
192.304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
The base plinth seals the space between the floor and the Varistar SHX 30 Rack in order to minimize air leackage or recirculation. This contributes to the optimization of the air path and cooling efficiency of the installation.
Technical specifications
Version | base | |
Width | 300 mm | |
Colour | black gray | |
Height | 100 mm | |
Material | steel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |