23130-588 | SCHROFF

Varistar 19" Panel/Slide Mount, AlZn, 2450H

Order No.: 85H3689
EAN: 4036088133022
MPN:
23130-588
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
116.2273 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
116.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
116.2273 €
Slide mout with adjustable increments.
Technical specifications
Version angle profile
Colour black gray
Height 2450 mm
Length 2345 mm
Material steel
cutting pitch differential 52 U
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory