24820-004 | SCHROFF
Plastic Foot for Cases and Interscale M
Order No.: 85H4943
EAN: 4036088196027
MPN:
24820-004
Unit Price (€ / pc.)
3.213 € *
Available: 20 pcs.
Leadtime: 1 Week **
The plastic feet can be mounted on the bottom cover of a case or chassis. Available in different heights.
Technical specifications
Version | enclosure feet | |
Width | 16 mm | |
Colour | black | |
Height | 7.2 mm | |
Length | 15 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |