27230-066 | SCHROFF
Novastar Lifting Eyes for Flush Top Cover
Order No.: 85H5341
EAN: 4036088096587
MPN:
27230-066
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bolt on lifting eyes to lift and place cabinet without cabinet damage.
Technical specifications
Version | crane eye | |
Width | 25 mm | |
Height | 25 mm | |
Length | 12 mm | |
Material | metal |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73181300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |