27230-100 | SCHROFF
Novastar Adjustable Feet
Unit Price (€ / pc.)
17.85 € *
Available: 0 pcs.
Leadtime: 1 Week **
Adjustable feet or levelling feet can be mounted on the rack. This ensures stability of the frame on uneven surfaces.
Technical specifications
Version | enclosure feet | |
Colour | black | |
Material | steel/polyamide |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |