34566-184 | SCHROFF
Horizontal Rail Perforation Cover Strip
Order No.: 85H6108
EAN: 4036088075223
MPN:
34566-184
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 1 Week **
The cover strip can be inserted into a groove on the rugged horizontal rail and covers the perforation of the horizontal rail for fixing the guide rails.
Technical specifications
Version | cover strip | |
Length | 431.5 mm | |
Material | aluminum | |
cutting pitch differential | 84 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |