14820-701 | SCHROFF
Interscale for Embedded NUC, Conduction Cooled,34 mm, 112, mm 107 mm
Unit Price (€ / pc.)
29.3811 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Small Form Factor case with integrated EMC shielding and conduction cooling for eNUC boards, based on nVent SCHROFF's innovative and flexible interscale platform.
Technical specifications
Width | 112 mm | |
Colour | anthracite gray | |
Height | 34 mm | |
Length | 106.5 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |