SABNC 7006 / F / SW | SCHÜTZINGER
Safety connecting plug BNC, SABNC 7006 / F / SW
Order No.: 86F0076
EAN: 4099889685176
MPN:
SABNC 7006 / F / SW
99014016
Unit Price (€ / pc.)
14.4466 € *
Available: 0 pcs.
Leadtime: On Request **
Safety connecting plug BNC
Features
- Fully insulated
- Safety BNC-socket
- Ø 4 mm safety lamella-basket plugs (2x)
- Contat parts: nickel-plated
- Rated voltage: 1000 V CAT II
- Rated current: 3 A
Technical specifications
Version | safety adapter BNC | |
Rated Voltage | 1000 V | |
Rated current | 3 A | |
Colour | black | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | 2 x 4 mm plug | |
Site (2) | BNC socket |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |