4735.0000 | SCHURTER
Device connection plug E, 3 pole, cable assembly, screw connection, 1.5 mm², black, 4735.0000
Unit Price (€ / pc.)
5.5692 € *
Available: 274 pcs.
Next delivery: 200 pcs. on 2024-06-10
Leadtime: 7 Weeks **
Total Price:
5.57 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5692 €
10 pcs.
4.8909 €
100 pcs.
4.3078 €
200 pcs.
4.1174 €
800 pcs.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug, 4735.0000, SCHURTER
IEC Plug E, Cord connector (Rewireable), Straight, max. Cable Diameter 10 mm.
Features
- Cord connector rewireable
- 1 Function
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
Connection | screw connection | |
Version | plug | |
Design | straight | |
Colour | black | |
IEC designation | E | |
Cable diameter | 10 mm | |
Cable cross-section | 1.5 mm² | |
Assembly | cable assembly | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |