PLB60A24SE16A | SEPA
DC axial fan, 24 V, 60 x 60 x 25 mm, 36.7 m³/h, 36 dB, ball bearing, SEPA, PLB60A24SE16A
DC Axial fan, PLB60A24SE16A, SEPA
The PLB60A24SE16A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- High-capacity standard fan
- High resistance to shock and vibration
- Integrated polarity reversal and anti-blocking protection
- Maximum reliability thanks to 100% burn-in
Version | DC axial fan | |
Width | 60 mm | |
speed | 4500 1/s | |
Height | 60 mm | |
Type of bearing | ball bearing | |
Rated voltage | 24 V | |
Sound pressure level | 36 db | |
Depth | 25 mm | |
Volume flow | 36.7 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |