PC357N3J00F | SHARP
SHARP optocoupler, SMD-4, PC357N3J00F
Unit Price (€ / pc.)
0.4284 € *
Available: 2,670 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3451 €
250 pcs.
0.2892 €
1000 pcs.
0.2499 €
2500 pcs.
0.2202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Photocoupler, PC357N3J00F, SHARP
The PC357N3J00F is applied as Optoisolators - Transistor,Photovoltaic Output , with lead free finish/RoHS compliant ,designed and manufactured by Sharp Microelectronics. It can be found on Isolators classification. It is stocked in our BeiJing storehouse with Humidity protection
Technical specifications
Rise time | 4 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | SMD-4 | |
Isolation voltage | 3.75 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Assembly | SMD | |
Fall time | 4 s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |