SHELLY_PLUS_1PM | Shelly
Shelly, In-wall, "Plus 1PM", Relay, max. 16A, 1 channel, Measuring function, WLAN, BT
Unit Price (€ / pc.)
18.0999 € *
Available: 41 pcs.
Leadtime: 1 Week **
Next generation appliances control , SHELLY_PLUS_1PM, Shelly
Next generation appliances control with precise power metering. This product is small enough to fit behind any wall switch or wall socket, Shelly Plus 1PM is designed for retrofit applications and can be installed in less than 10 minutes. From automatization of the lights to electrical appliances control, Shelly Plus 1PM provides precise power metering and free cloud data storage.
Technical specifications
Version | energy logger | |
Width | 37 mm | |
Height | 43 mm | |
Length | 16 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |