SHELLY_PLUS_1 | Shelly
Relay, with scripting function, 16 A, 30 V (DC), 240 V (AC), SHELLY_PLUS_1
Unit Price (€ / pc.)
16.1126 € *
Available: 25 pcs.
Leadtime: 1 Week **
Relay with scripting function, SHELLY_PLUS_1, Shelly
Perfected home automation experience and enhanced lighting control ntended for mounting behind the wall switch console or power socket, Shelly Plus 1 brings enhanced control and automatization of the lights, garage door, the irrigation system, bathroom fan, and pretty much every old electrical appliances. Thanks to its small dimensions, it can fit even in the tiniest spaces.
Features
- Wi-Fi Connected
- Bluetooth
- Dry contacts
- Extremely fast processor
- Enhanced safety
- Enhanced security
- Improved API interface
- Highly compatible
Technical specifications
Connection | screw connection | |
Version | with scripting function | |
Contact material | plastic | |
Switching Voltage (AC) | 240 V | |
Switching Voltage (DC) | 30 V | |
switching current | 16 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |