BS07-65000 | shiverpeaks
FO distribution box, 2 x SC simplex/2 x LC dublex, 2-row, (W x H x D) 24 x 83 x 131 mm, white, BS07-65000
Order No.: 98F9985
EAN: 4017538140890
MPN:
BS07-65000
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Available in 5 Days: 110 pcs.
Leadtime: 1 Week **
Fiber optic distribution box, BS07-65000, shiverpeaks
The BS07-65000 is a universal LWL distribution box, suitable for 2 SC-Simplex connectors or 2 LC-Duplex connectors.
Technical specifications
Arrangement | 2-row | |
Version | FO distribution box | |
Width | 24 mm | |
Colour | white | |
Height | 83 mm | |
Pigtails | 2 x SC simplex/2 x LC dublex | |
Depth | 131 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |