BS14-05026 | shiverpeaks
USB-C multiport docking station, 4 ports, gray, BS14-05026
Order No.: 10M977
EAN: 4017538136121
MPN:
BS14-05026
Unit Price (€ / pc.)
18.9329 € *
Available: 1 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 1 Week **
USB-C Dock, BS14-05026, shiverpeaks
The BS14-05026 is a USB-C multiport docking station, 4in1, HDMI, VGA, PD, hub. Due to the flat and fanless design of notebooks, ultrabooks, tablets or handheld consoles enables multimedia and computing interfaces external docking devices outsourced. USB-C works bidirectionally, data can be sent but also received.
Technical specifications
Connection | USB-C | |
Colour | gray | |
Cable length | 0.12 m | |
Ports | 4 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |