8GK4451-2KK32 | Siemens
ALPHA 400/630 DIN, assembly kit, mounting panel with front cover closed, H=300
Unit Price (€ / pc.)
142.205 € *
Available: 0 pcs.
Leadtime: 1 Week **
ALPHA 400/630 DIN, Assembly kit Mounting plate with section cover Closed, H=300 W=750
Technical specifications
Version | kit | |
Design | straight | |
Width | 750 mm | |
Height | 300 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |