8GK4550-3KK22 | Siemens

ALPHA 400/630 kit H=450 W=500 2x 3NP1143 (NH1) onsupport plate

Order No.: 81P8607
EAN: 4001869403724
MPN:
8GK4550-3KK22
8GK45503KK22
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
123.9385 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
123.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.9385 €

ALPHA 400/630 assembly kit H=450 W=500 2x 3NP1143 (NH1) on support plate. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version kit
Design straight
Width 500 mm
Height 450 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes