8PQ3000-1BA73 | Siemens
SIVACON S4 mounting panel, H: 450 mm W: 1000 mm
Unit Price (€ / pc.)
119.4046 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 mounting panel, H: 450mm W: 1000mm .
Technical specifications
Width | 1000 mm | |
Height | 450 mm | |
Material | steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |