6BK1800-0PS00-0AA0 | Siemens
Power supply, 24 VDC, 2.5 A, 60 W, 6BK1800-0PS00-0AA0
Unit Price (€ / pc.)
92.7367 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
6BK18000PS000AA0, Siemens
Power supply unit for SIMATIC PC127E Power supply unit for SIMATIC PC227G Input: 100-240V/50-60Hz AC Output: 24V/ 2.5A DC Power: 60W.
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.5 A | |
Width | 62 mm | |
Input voltage AC | 100-240 VAC | |
Height | 110 mm | |
Power | 60 W | |
Depth | 31.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |