3NP5065-1CG00 | Siemens

Fuse load-break switch, cover handle, 3 pole, 160 A, 690 V, (W x H x D) 134 x 196 x 115.5 mm, busbar, 3NP5065-1CG00

Order No.: 70P6230
EAN: 4011209106864
MPN:
3NP5065-1CG00
3NP50651CG00
Series: SENTRON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
360.6533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
360.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
360.6533 €

3NP50651CG00, Siemens

SENTRON, Fuse switch disconnector 3NP5, 3-pole, NH00, 160 A, with Adapter for Busbar system 8US 40 mm, with high-speed closing, Clamp terminal Fuse switch disconnector 3NP up to 630 A with enhanced protection for personnel and plants and user-friendly connection system. The fuse switch disconnectors provide reliable overload and short-circuit protection for industrial plants or infrastructure and are suitable for use in various industries. The reach-round and touch protection incorporated as standard in the new SENTRON 3NP1 series prevents users from touching current conducting parts when mounting in a busbar system, even if they need to be accessed on the rear. The large inspection window also ensures that the user can easily recognize the fuses installed. Key features of the Siemens 3NP fuse switch disconnectors:.

Features

  • Maximum flexibility thanks to modular design and universal accessories
  • Suitable for floor mounting, standard mounting rail, and Siemens busbar system 8US
  • Electronic fuse monitoring function including line monitoring
  • Five sizes from 100 A to 630 A up to degree of protection IP40
  • Fast and safe conversion for cable feeder top / bottom
  • Flexible switching instants of auxiliary switch (simultaneous or leading)
  • Locking and sealing option
Technical specifications
Actuator cover handle
Width 134 mm
Permanent current 160 A
Height 196 mm
Isolation voltage 690 V
Assembly busbar
Pin number 3 pole
Degree of protection (IP) IP00
Depth 115.5 mm
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead