3VA9157-0PK53 | Siemens
Side wall mounted rotary operator, standard, IEC IP65 with mounting bracket, ...
Order No.: 80P9925
EAN: 4042949012412
MPN:
3VA9157-0PK53
3VA91570PK53
Unit Price (€ / pc.)
216.9132 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rotary operator standard IEC IP65 with mounting bracket 24V DC lighting kit accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Height | 70 mm | |
Assembly | side panel mounting | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |