3VA9277-0PK13 | Siemens
Side wall mounted rotary operator standard IEC IP65 for 3VA6 150/250 3VA5 250
Order No.: 80P9225
EAN: 4042949014867
MPN:
3VA9277-0PK13
3VA92770PK13
Unit Price (€ / pc.)
209.6066 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side wall mounted rot. operator standard IEC IP65 24V DC lighting kit. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 104.6 mm | |
Height | 82 mm | |
Assembly | side panel mounting | |
Degree of protection (IP) | IP65 | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |