5TG2021-0 | Siemens
DELTA VGA connection socket with screw terminals white
Unit Price (€ / pc.)
54.6567 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
VGA connection socket Screw terminals white DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Version | VGA connection socket/socket header | |
Additional parts | equipped | |
Assembly | straight | |
Pin number | 15 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |