6EP1332-1SH71 | Siemens

DIN rail power supply, 24 VDC, 2.5 A, 60 W, 6EP1332-1SH71

Order No.: 70P4350
EAN: 4025515152446
MPN:
6EP1332-1SH71
6EP13321SH71
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
107.5046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.5046 €

6EP13321SH71, Siemens

SIMATIC S7-1200 Power Module PM1207 Stabilized power supply input: 120/230 V AC, output: DC 24 V/2,5 A The SIMATIC PM1207 single-phase load power supply (PM = power module) in SIMATIC S7-1200 design, at a width of just 70 mm, takes up little space in combination with the micro PLC. The 2.5 A power supply units supply CPUs with 24 V input, signal modules and connected loads. The automatic range selection ensures problem-free connection to single phase 120/230 V AC power networks in industrial and residential areas. The power supply is mounted on a DIN mounting rail or using screws. Extensive certifications such as UL, ATEX and GL enable universal use. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.5 A
Width 70 mm
Input voltage AC 120-230 VAC
Height 100 mm
Power 60 W
Degree of protection (IP) IP20
Depth 75 mm
efficiency 83 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead