6EP3332-6SB00-0AY0 | Siemens
Power supply, 22.2 to 26.4 VDC, 2.5 A, 60 W, 6EP3332-6SB00-0AY0
Unit Price (€ / pc.)
116.1202 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
116.12 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1202 €
3 pcs.
106.4455 €
10 pcs.
89.9521 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply input, 6EP3332-6SB00-0AY0, Siemens
LOGO! POWER 24 V / 2.5 A Stabilized power supply input: 100-240 V AC output: 24 V DC/ 2.5 A
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 22.2 to 26.4 VDC | |
Output current | 2.5 A | |
Width | 54 mm | |
Input voltage AC | 100-240 VAC | |
Height | 90 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 53 mm | |
efficiency | 90 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |