7ML5747-1DA00-1AA0 | Siemens
SITRANS LVL200 Vibrating point level switch, rigidextension design. Detects ...
Unit Price (€ / pc.)
1,808.5382 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,808.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,808.5382 €
SITRANS LVL200 Vibrating point level switch, rigid extension design. Detects level and material in liquids and slurries. Top mount, with extension options to 6 m (19.69 ft). Ideal for hazardous applications.
Technical specifications
Version | vibration limit switch | |
Shell Material | aluminum | |
Medium | liquids/slurries | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90261029 |
Compliance
RoHS conform | in_review |
SVHC free | not_specified |