6ES7146-5FF00-0BA0 | Siemens

Sensor-actuator distributor, 4 x M12, 6ES7146-5FF00-0BA0

Order No.: 70P4510
EAN: 4047623410997
MPN:
6ES7146-5FF00-0BA0
6ES71465FF000BA0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
618.9904 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
618.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
618.9904 €

6ES71465FF000BA0, Siemens

SIMATIC DP, ET 200AL, F-DI 4+F-DQ 2x24VDC/2A, 4xM12, PROFIsafe, up to PL e (ISO 13849), Up to SIL 3 (IEC 61508), Degree of protection IP67 SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the I/O system, Siemens offers you a space-saving solution. Your space requirements are kept to a minimum because SIMATIC ET 200AL can easily be mounted on the machine or assembly line in any position thanks to its small width of 30 mm and low weight of 145 g. The system is not only space-saving but can also be used at temperatures between -25 °C and +55 °C due to its extraordinarily rugged housing, which is splashproof, oil-tight and dust-tight. You can put the SIMATIC ET 200AL into operation immediately due to its hassle-free and fast configuration. This can be done in an uncomplicated way because of the CAx-compatible labeling of all interfaces via the TIA Portal. The color assignment of the cables to the interfaces and simple wiring are ensured by a unique color-coded identification system. Siemens guarantees a future-proof investment due to the inclusion of innovative and long-life automation products. By already using tomorrows technologies today, Siemens is redefining market standards. They are available as digital and analog input and output modules and as mixed modules (digital). The sensors are connected with the M8 or M12 connection system. The modules can be optionally connected to PROFINET or PROFIBUS or integrated into SIMATIC ET 200SP.

Technical specifications
Bus Output M12
Bus Input M12
IO Ports 4 x M12
Power Input M12
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), Silicic acid, lead salt