5TC1526 | Siemens

Brightness sensor, 230 V, for blind control comfort, 5TC1526

Order No.: 81P8095
EAN: 4001869271156
MPN:
5TC1526
5TC1526
Series: DELTA i-system
Siemens
default L
Image may differ
Unit Price (€ / pc.)
49.5040 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.5040 €

DELTA i-system Shutter controller sun sensor for shutter controller Comfort DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Version brightness sensor
Suitable for blind control comfort
Voltage 230 V
Logistics
Country of origin TW
Customs tariff number 90275000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes