5UB1405-0KK | Siemens
German schuko-style socket, white, 16 A/250 V, Germany, IP20, 5UB1405-0KK
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
DELTA profil, titanium white SCHUKO socket outlet 10/16 A 250 V With screwless Connection terminals with increased touch protection Cover plate 65x 65 mm without claws.
Technical specifications
Connection | plug-in connection | |
Version | german schuko-style socket | |
Colour | white | |
Hinged cover available | No | |
Country code | Germany | |
Nominal power | 16 A/250 V | |
Degree of protection (IP) | IP20 | |
Child safety lock available | No |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |