8GK1082-5KK21 | Siemens

ALPHA 160 DIN wall-mounted distribution board surface-mounting, IP44, SK2, H=...

Order No.: 81P8134
EAN: 4047624145324
MPN:
8GK1082-5KK21
8GK10825KK21
Series: ALPHA
Siemens
Image not available
Image may differ
Unit Price (€ / pc.)
713.1313 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
713.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
713.1313 €

ALPHA 160 DIN wall mounted board with mounting kit for modular devices, and terminal blocks RAL 9016, IP43 row distance 150 mm SK2, h=1100 w=550 d=140. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Version wall cabinet, with installation kit
Width 550 mm
Colour white
Height 1100 mm
Material steel
Degree of protection (IP) IP44
Depth 140 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes