8UD1771-2CD01 | Siemens
Handle, (L x W x H) 80 x 84 x 84 mm, gray, for 3KD size 1 and 2, 3KF size 1, 8UD1771-2CD01
Order No.: 80P9776
EAN: 4001869525525
MPN:
8UD1771-2CD01
8UD17712CD01
Unit Price (€ / pc.)
86.9533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Handle with masking frame standard with illumination Size 75x 75, for shaft 8x 8, 0-I, Handle size 45 mm Accessory for 3KD size 1 and 2, 3KF size 1
Technical specifications
Width | 84 mm | |
Colour | gray | |
Suitable for | 3KD size 1 and 2, 3KF size 1 | |
Height | 84 mm | |
Length | 80 mm | |
Accessory Type | handle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |