6SL3255-0VA00-2AA1 | Siemens
Basic control panel Interface, for SINAMICS V20, 6SL3255-0VA00-2AA1
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS V20 BOP interface Size: 49x56x23 (WxHxD) Interface for Basic Operator Panel SINAMICS BOP interface for SINAMICS V20. The BOP interface is the connection between a SINAMICS V20 inverter and the BOP (Basic Operator Panel). The RJ45 interface is compatible with standard network cables.
Technical specifications
Version | basic control panel Interface | |
Width | 49 mm | |
Suitable for | SINAMICS V20 | |
Height | 56 mm | |
Depth | 23 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |