SI8261BAC-C-IPR | Skyworks Solutions Inc.
5 KV LED EMULATOR INPUT, 4.0 A SI8261BAC-C-IPR
Unit Price (€ / pc.)
3.6176 € *
Available: 2,484 pcs.
Leadtime: 13 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7965 €
500 pcs.
2.5704 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Isolated Gate Driver, SI8261BAC-C-IPR, Skyworks
The Si826x isolators are pin-compatible, drop-in upgrades for popular opto-coupled gate drivers, such as 0.6 A ACPL-0302/3020, 2.5 A HCPL-3120/ACPL-3130, HCNW3120/3130, and similar opto-drivers. The devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications.
Features
- Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
- Low power diode emulator simplifies design-in process
- Rail-to-rail output voltage
Technical specifications
Number of channels | 1 | |
Enclosure | DIP-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |