14.5010 | Stäubli Electrical Connectors
6 mm marking disc, screw connection, yellow/green, 14.5010
Order No.: 16H9000
EAN: 4099889667448
MPN:
14.5010
FR-POAG-S
Unit Price (€ / pc.)
0.7140 € *
Available: 319 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
100 pcs.
0.6069 €
500 pcs.
0.5474 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Marking disc for 6 mm, 14.5010, Stäubli Electrical Connectors
Color code washer.
Technical specifications
Connection | screw connection | |
Version | marking disc | |
diameter | 6 mm | |
Colour | yellow/green | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CH |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |