23.0110-20 | Stäubli Electrical Connectors

4 mm socket, solder connection, mounting Ø 8.3 mm, yellow/green, 23.0110-20

Order No.: 22F516
EAN: 4099889670202
MPN:
23.0110-20
LB-I4R GRÜN/GELB
Series: LB-I4R
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
4 mm socket, solder connection, mounting Ø 8.1 mm, yellow/green, 64.3042-20
Order No.: 22F7200
Manufacturer: Stäubli Electrical Connectors
per pc. 1.0472 € *
*incl. VAT plus shipping costs

4 mm Socket, 23.0110-20, Stäubli Electrical Connectors

Insulated, Ø 4 mm, rigid. Machined brass. Metal thread jacket on the insulation. The socket can be screw-mounted in predrilled panels.

Technical specifications
Connection solder connection
Version socket
Rated Voltage 30 VAC/60 VDC
Rated current 25 A
Touch safe No
diameter 4 mm
Installation diameter 8.3 mm
Colour yellow/green
Length 28 mm
Stackable No
Logistics
Country of origin CH
Customs tariff number 85369010
Original Packaging Bag with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement