41.6004 | Stäubli Electrical Connectors
Solder receptacle, angled, 20 A, Solder receptacle, Soldered connection
Unit Price (€ / pc.)
11.3050 € *
Available: 613 pcs.
Leadtime: 27 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.6505 €
100 pcs.
9.9841 €
500 pcs.
9.3177 €
1000 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder receptacles, 1.0 mm, type MC BS1/90.
For 1.0 mm plug pins. Right-angle PCB mounting. Made of lathed gold-plated brass; Contact spring: hard-copper alloy, gold-plated. Suitable for dip soldering. Rated current: max. 20 A.
Type: BS1/90, receptacle
Technical specifications
Connection | solder connection | |
Version | socket | |
Rated current | 20 A | |
Touch safe | No | |
diameter | 1 mm | |
contact surface | gold-plated | |
Length | 8 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |