22.6530 | Stäubli Electrical Connectors
Serrated lock washer, M2, H 0.9 mm, inner Ø 2.2 mm, outer Ø 4.5 mm, spring bronze, DIN 6799, 22.6530
Order No.: 15F504
EAN: 4099889501735
MPN:
22.6530
FS/M2 BK
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Next delivery: 247 pcs. on 2024-06-12
Leadtime: 1 Week **
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1952 €
10 pcs.
0.1678 €
100 pcs.
0.1428 €
500 pcs.
0.1202 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding serrated lock washers made of spring bronze, type MC FS/M2.
Type: FS/M2, serrated lock washer to DIN 6798
Technical specifications
Version | serrated lock washer | |
Outer diameter | 4.5 mm | |
Thread size | M2 | |
Height | 0.9 mm | |
Inner diameter | 2.2 mm | |
Material | spring bronze | |
Standard number | DIN 6799 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |